
The LPC1768FBD100 is a 512KB microcontroller from NXP, operating at frequencies up to 100MHz. It features 70 GPIO, 4 UART channels, and 6 PWM channels. The device is packaged in a QFP100 and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C, with a supply voltage range of 2.4V to 3.6V.
Sign in to ask questions about the NXP LPC1768FBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1768FBD100 technical specifications.
| Package/Case | SOT-407-1 |
| Density | 512KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, SSP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of GPIO | 70 |
| Number of I/Os | 70 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Peripherals | DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1768FBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.