
32-bit RISC microcontroller featuring a 100-pin quad package. Operates with a nominal supply voltage of 3.3V (2.4V to 3.6V) and offers a maximum clock frequency of 25 MHz. Includes 70 I/O lines, 524KB FLASH ROM, and 65KB RAM. Supports PWM, ADC, DAC, and DMA channels for versatile embedded applications. Designed for operation within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1768FBD100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1768FBD100K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1768FBD100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.