
IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller
NXP LPC1777FBD208 technical specifications.
| Package/Case | SOT-459-1 |
| Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of GPIO | 165 |
| Number of I/Os | 165 |
| Number of PWM Channels | 12 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Peripherals | POR, DMA |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1777FBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.