
The LPC1778FBD144,555 is a 120MHz LQFP Power Management IC with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It features 512KB of memory, 109 I/Os, 12 PWM channels, and 4 timers/counters. The device also includes peripherals such as a power-on reset (POR) and direct memory access (DMA). The LPC1778FBD144,555 is not SVHC compliant.
Sign in to ask questions about the NXP LPC1778FBD144,555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1778FBD144,555 technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 109 |
| Number of PWM Channels | 12 |
| Number of Timers/Counters | 4 |
| Peripherals | POR, DMA |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1778FBD144,555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
