32-bit RISC microcontroller featuring a 180MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 83 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Equipped with PWM channels, ADC, DAC, and DMA channels, it operates within a supply voltage range of 2.2V to 3.6V. Packaged in a 144-terminal PQFP with dimensions of 20 x 20 mm, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1830FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1830FBD144 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1830FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.