
The LPC1830FBD144K is a 32-bit ARM-based microcontroller with a maximum operating frequency of 150MHz. It features 200KB of RAM and 83 programmable I/O pins. The device supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, I2S, UART, and USART. The LPC1830FBD144K is packaged in a 144-pin LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.5W.
Sign in to ask questions about the NXP LPC1830FBD144K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1830FBD144K technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART, USART |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless, |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 6 |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 200KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1830FBD144K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.