The LPC1850FET256 is a 32-bit microcontroller from NXP, featuring a 150MHz frequency and 164 GPIO pins. It also includes 8 ADC channels and 4 UART channels. The device is packaged in a SOT-740-2 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC1850FET256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-740-2 |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of GPIO | 164 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1850FET256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.