NXP LPC1857FET180,551 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 180 |
| PCB | 180 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.71 |
| Seated Plane Height (mm) | 1.06 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1857FET180,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.