
32-bit ARM Cortex-M3 microcontroller featuring 180MHz operation, 1MB FLASH memory, and 136KB SRAM. Includes dual High-speed USB, Ethernet, and LCD interfaces, along with extensive I2C, SPI, CAN, UART, and other peripheral support. This surface-mount LQFP 208-pin package offers 142 programmable I/Os and 8 ADC channels. Operates from 2.4V to 3.6V with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC1857JBD208E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1857JBD208E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 142 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1857JBD208E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
