The LPC2103FBD48 is a 32KB FLASH microcontroller from NXP, operating at a frequency of 70MHz. It features 32 I/Os, 4 timers/counters, and 14 PWM channels. The device is packaged in a 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 package and is RoHS compliant. The LPC2103FBD48 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a supply voltage range of 1.65V to 1.95V.
Sign in to ask questions about the NXP LPC2103FBD48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2103FBD48 technical specifications.
| Package/Case | LQFP |
| Density | 32KB |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 32 |
| Number of Inputs | 31 |
| Number of Outputs | 32 |
| Number of PWM Channels | 14 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2103FBD48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.