32-bit RISC microcontroller featuring 60 MHz clock speed and 131 KB FLASH memory. This commercial temperature grade IC offers 32 KB RAM and 32 I/O lines. Packaged in a 48-terminal PQFP with dimensions of 7x7 mm, it operates within a 1.65V to 1.95V supply voltage range. Includes PWM channels.
Sign in to ask questions about the NXP LPC2105BBD48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2105BBD48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2105BBD48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.