IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller
Sign in to ask questions about the NXP LPC2106BBD48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2106BBD48 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Height | 1.45mm |
| Length | 7.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2106BBD48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.