The LPC2106BBD48-S is an ARM-based microcontroller with a 60MHz clock speed, 131KB density, and 60us access time. It is packaged in a lead-free LQFP package with 250 units per tray. The device features 65536B of RAM and operates within a standard temperature range.
NXP LPC2106BBD48-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 131072B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 65536B |
| RoHS | Not Compliant |
No datasheet is available for this part.