NXP LPC2106FBD48 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2106FBD48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
