
The LPC2106FHN48 is a 60MHz ARM-based microcontroller with 128KB of FLASH memory and 64KB of RAM, featuring 32 I/Os and 2 timers. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 1.95V. The device is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP LPC2106FHN48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2106FHN48 technical specifications.
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2106FHN48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.