IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller
NXP LPC2109FBD64/00 technical specifications.
| Package/Case | LQFP |
| Frequency | 60MHz |
| Number of Bits | 32 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.