
The LPC2109FBD64/01 is a 64KB LQFP-64 microcontroller from NXP, operating at frequencies up to 60MHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. It has 46 I/Os and includes a PWM peripheral. The LPC2109FBD64/01 is RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the NXP LPC2109FBD64/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2109FBD64/01 technical specifications.
| Package/Case | LQFP |
| Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 46 |
| Peripherals | PWM |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2109FBD64/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
