
32-bit ARM7TDMI microcontroller operating at 60MHz. Features 256KB FLASH memory, 16KB RAM, and 46 programmable I/Os. Includes multiple interfaces: I2C, SPI, SSP, UART, and USART. Offers 4 ADC channels, 6 PWM channels, 2 timers/counters, and a watchdog timer. Packaged in a 64-pin LQFP with a 10mm x 10.1mm x 1.4mm footprint.
NXP LPC2124FBD64/01,15 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 46 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2124FBD64/01,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
