The LPC2124FBD64S is a 16-bit microcontroller from NXP, featuring an ARM core and operating at a maximum frequency of 60MHz. It has 256KB of FLASH memory and 16KB of RAM, and is packaged in a 64-pin LQFP. The device supports I2C, SPI, and UART interfaces, and has a maximum operating temperature of 85°C. It is lead-free and RoHS compliant, and is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
NXP LPC2124FBD64S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 16384B |
| Series | LPC2000 |
| RoHS | Compliant |