
60MHz ARM7TDMI-S RISC microcontroller featuring 32KB FLASH and 8KB RAM. This 16-bit/32-bit microprocessor offers 47 programmable I/Os, 8 ADC channels, and 2 UART channels. Integrated peripherals include PWM and I2C, alongside SPI, SSP, and USART interfaces. Operating at 3.3V with a 3.6V maximum supply voltage, it functions across a -40°C to 85°C temperature range and is packaged in a 64-pin LQFP on tape and reel.
NXP LPC2131FBD64/01,11 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2131FBD64/01,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
