
60MHz ARM 16/32-bit microcontroller featuring 32KB FLASH memory and 8KB RAM. This integrated circuit offers 47 programmable I/O pins, 8 ADC channels, and 6 PWM channels. Connectivity includes I2C, SPI, SSP, and UART interfaces. Packaged in a 64-pin QFP (SOT-314-2), it operates from 3V to 3.6V supply voltage and has a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2131FBD64/01,15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2131FBD64/01,15 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 47 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2131FBD64/01,15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.