
The LPC2131FBD64,151 is a 32KB ARM microcontroller with a core frequency of 60MHz and a maximum operating temperature of 85°C. It operates within a supply voltage range of 3V to 3.6V and features 47 I/Os, 6 PWM channels, and 4 timers/counters. The device is packaged in a LQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP LPC2131FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2131FBD64,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 32KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 47 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2131FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.