
60MHz ARM microcontroller featuring 64KB FLASH and 16KB RAM. This 16/32-bit MCU offers 8 ADC channels, 6 PWM channels, and multiple communication interfaces including I2C, SPI, and UART. With 47 programmable I/Os and a 64-pin QFP package, it supports a wide operating temperature range of -40°C to 85°C. Integrated peripherals include timers, a watchdog timer, and I2C/SPI communication.
Sign in to ask questions about the NXP LPC2132FBD64/01,15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2132FBD64/01,15 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 47 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2132FBD64/01,15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.