
60MHz ARM microcontroller featuring 64KB FLASH memory and 16KB RAM. This LQFP-packaged device offers 47 programmable I/Os, 2 timers/counters, and integrated peripherals including I2C, SPI, SSP, UART, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Operating voltage ranges from 3V to 3.6V with an internal oscillator. It supports a maximum power dissipation of 1.5W and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2132FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2132FBD64,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2132FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
