Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LPC2132FBD64-S Datasheet | Integrated Circuits (ICs) | NXP
Browse
Manufacturers
API
BOM
Account
NXP
LPC2132FBD64-S
Datasheet
NXP
LPC2132FBD64-S
LPC2132FBD64-S
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
LPC2132FBD64-S
Frequency
60MHz
Package
LQFP
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP LPC2132FBD64-S technical specifications.
General
Access Time
60us
Package/Case
LQFP
Core Architecture
ARM
Frequency
60MHz
Lead Free
Lead Free
Number of Bits
32
Packaging
Tray
RAM Size
16384B
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account