32-bit RISC microcontroller featuring a 60 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 65,536 words of FLASH memory and 16,384 bytes of RAM. It includes 47 I/O lines, an 8-bit external data bus, and an 8-bit address bus. The microcontroller supports PWM channels, has an integrated ADC, and DAC channels. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 64-terminal PQCC package with dimensions of 9 x 9 mm.
Sign in to ask questions about the NXP LPC2132FHN64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2132FHN64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2132FHN64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.