
The LPC2132FHN64,557 is a 64KB FLASH microcontroller with an ARM core, operating at a maximum frequency of 60MHz and a supply voltage of 3.3V. It features 47 programmable I/Os, 2 timers/counters, and a watchdog timer. The device is packaged in a 64-pin HVQFN package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.5W.
NXP LPC2132FHN64,557 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.