The LPC2134FBD64/01S is a 32-bit ARM microcontroller with a 60MHz frequency and 16KB of RAM. It features a lead-free LQFP package and is packaged in a tray of 160 units. The device has an access time of 60us and a density of 131072B. It operates within a range of frequencies, making it suitable for various applications.
NXP LPC2134FBD64/01S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 131072B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Compliant |
No datasheet is available for this part.