
60MHz ARM microcontroller featuring 256KB FLASH and 32KB RAM. This 16/32-bit MCU offers 47 programmable I/Os, 16 ADC channels, and integrated peripherals including I2C, SPI, UART, and PWM. Operating from 3V to 3.6V, it supports a temperature range of -40°C to 85°C and comes in a 64-pin QFP package.
Sign in to ask questions about the NXP LPC2136FBD64/01,15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2136FBD64/01,15 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 47 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2136FBD64/01,15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.