The LPC2136FBD64/01S is a 32-bit ARM microcontroller with a core frequency of 60MHz and 32KB of RAM. It is packaged in a lead-free LQFP package. The device has a density of 262144 bytes and features an access time of 60us. It is available in a tray packaging with 160 units per package.
NXP LPC2136FBD64/01S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 262144B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Compliant |
No datasheet is available for this part.