16-BIT/32-BIT Risc 512KB Flash 60MHZ 3.3V 64LQFP<AZ
NXP LPC2138FBD64/01S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 524288B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Compliant |
No datasheet is available for this part.