MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 64-Pin LQFP Tray
NXP LPC2138FBD64,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.