
The LPC2138FHN64/01 is a 60MHz ARM-based microcontroller with 512KB of memory and 47 I/Os. It operates within a supply voltage range of 3V to 3.6V and has an access time of 60us. The device is packaged in a VQCCN-64 package and is compliant with RoHS regulations.
NXP LPC2138FHN64/01 technical specifications.
| Access Time | 60us |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 47 |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2138FHN64/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
