32-bit RISC microcontroller featuring up to 512 kB flash memory with In-System/In-Application Programming capabilities. This industrial-grade component operates within a -40°C to 85°C temperature range and offers a maximum clock frequency of 25 MHz. It includes a USB 2.0 full-speed device interface, a 10-bit Analog-to-Digital Converter (ADC), and a Digital-to-Analog Converter (DAC). The microcontroller is housed in a 64-pin QUAD JEDEC S-PQFP-G64 package, with 45 I/O lines and a nominal supply voltage of 3.3V.
Sign in to ask questions about the NXP LPC2141FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2141FBD64,151 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2141FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.