
IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller
Sign in to ask questions about the NXP LPC2142FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2142FBD64 technical specifications.
| Package/Case | LQFP |
| Density | 64KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 45 |
| Number of Inputs | 44 |
| Number of Outputs | 45 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2142FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
