The LPC2142FBD64-S is a 32-bit ARM microcontroller with a 60MHz frequency and 16KB of RAM. It features a lead-free package and is RoHS compliant. The device is packaged in a tray with 160 units per package. The LPC2142FBD64-S operates within a standard temperature range and is suitable for general-purpose applications.
NXP LPC2142FBD64-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 65536B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.