NXP LPC2144FBD64 technical specifications.
| Package/Case | LQFP |
| Density | 128KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 45 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2144FBD64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
