
The LPC2148FBD64 is a 60MHz 32-bit microcontroller with 64KB of FLASH memory and 40KB of RAM. It features 45 I/Os, 6 PWM channels, and 2 timers/counters. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It is available in a LQFP-64 package, suitable for surface mount technology.
Sign in to ask questions about the NXP LPC2148FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2148FBD64 technical specifications.
| Package/Case | LQFP |
| Density | 512KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 45 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2148FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
