
32-bit ARM microprocessor featuring 512KB FLASH and 40KB RAM. Operates at up to 60MHz with a 3V to 3.6V supply voltage. Offers extensive connectivity including I2C (2 channels), SPI (1 channel), USB, SSP, UART (2 channels), and USART. Includes 38 programmable I/Os, 6 PWM channels, 2 timers/counters, and peripherals like DMA, LCD, and watchdog timer. Packaged in an LQFP surface mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2158FBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2158FBD100,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2158FBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
