The LPC2194HBD64,151 is a 60MHz ARM-based microprocessor with 256KB of FLASH memory and 16KB of RAM. It features a range of interfaces including I2C, SPI, CAN, SSP, UART, and USART. The device operates over a temperature range of -40°C to 125°C and is available in a 46-pin LQFP package. It is not RoHS compliant, but is suitable for surface mount applications.
NXP LPC2194HBD64,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SSP, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | LPC2100 |
| RoHS | Not Compliant |
No datasheet is available for this part.