
16/32-bit ARM microcontroller featuring a 60MHz core, 128KB FLASH memory, and 16KB RAM. This QFP 144-pin device offers an external memory interface, 8-channel 10-bit ADC, and multiple communication interfaces including I2C, SPI, SSP, and UART/USART. With 112 programmable I/Os and 6 PWM channels, it supports a wide operating voltage range of 3V to 3.6V and operates from -40°C to 85°C.
NXP LPC2212FBD144/01,5 technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 112 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2212FBD144/01,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.