
IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller
NXP LPC2214FBD144/00 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Height | 1.45mm |
| Length | 20.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Width | 20.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
