The LPC2214FBD144/00,5 is a 60MHz ARM-based microprocessor with 256KB of FLASH memory and 16KB of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device features I2C and SPI interfaces and is packaged in a surface-mount LQFP package. It is compliant with RoHS regulations and is available in a tray packaging format.
NXP LPC2214FBD144/00,5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.