The LPC2214FBD144/01,551 is a 60MHz ARM-based microcontroller with 256KB of FLASH memory and 16KB of RAM. It features 112 programmable I/O pins and two timers/counters. The device operates over a temperature range of -40°C to 85°C and dissipates up to 1.5W of power. It supports I2C, SPI, SSP, and UART interfaces. The LPC2214FBD144/01,551 is a RoHS compliant device.
NXP LPC2214FBD144/01,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.