The LPC2214FBD144/01-S is a 60MHz ARM-based microcontroller with 256KB of FLASH memory and 16KB of RAM. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device supports I2C, SPI, SSP, and UART interfaces. It is manufactured with lead-free materials and has a maximum supply voltage of 3.6V and minimum supply voltage of 1.65V.
NXP LPC2214FBD144/01-S technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |
No datasheet is available for this part.