
IC 32-BIT, 75 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC2220FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2220FBD144 technical specifications.
| Package/Case | LQFP |
| Frequency | 75MHz |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 76 |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2220FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.