
MCU 32-Bit LPC2200 RISC ROMLess 1.8V/3.3V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
NXP LPC2220FBD144S technical specifications.
| Access Time | 75us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 75MHz |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS | Compliant |