NXP LPC2220FET144/G,51 technical specifications.
| Package/Case | SOT-569-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 75MHz |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2220FET144/G,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
