Sign in to ask questions about the NXP LPC2292FBD144,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FBD144,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SSP, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 112 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LPC2200 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC2292FBD144,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
