
The LPC2292FET144/00,5 is a 144-pin Ball Grid Array microcontroller from NXP, featuring a RISC ARM7TDMI-S device core with 16/32-bit data bus width. It includes 112 programmable I/Os, 2 timers, and supports various interfaces such as CAN, I2C, SPI, SSP, and UART. The microcontroller is packaged in a 12mm x 12mm x 0.7mm TFBGA with a 0.8mm pin pitch, suitable for surface mount applications. Operating temperature range is not specified.
Sign in to ask questions about the NXP LPC2292FET144/00,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FET144/00,5 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Number of Programmable I/Os | 112 |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/SPI/SSP/UART |
| ADC Channels | 8 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2292FET144/00,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.